Time Counter (Hour Meter) 20 ~ 300VAC, 10 ~ 300VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3400-5010

DigiKey Part Number
5737-3400-5010-ND
Manufacturer
Manufacturer Product Number
3400-5010
Description
S/O AC/DC CTR, SNAP-IN 1/4" SP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 20 ~ 300VAC, 10 ~ 300VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.275" (7.00mm)
Manufacturer
Trumeter
Input Type
Voltage
Packaging
Bulk
Voltage - Supply
20 ~ 300VAC, 10 ~ 300VDC
Part Status
Active
Mounting Type
Panel Mount
Type
Time Counter (Hour Meter)
Termination Style
Quick Connect - 0.250" (6.3mm)
Number of Characters Per Row
8
Ingress Protection
IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12
Display Type
LCD - Black Characters
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,65000 €56,65 €
1047,26700 €472,67 €
2544,75280 €1.118,82 €
5043,18860 €2.159,43 €
10041,86580 €4.186,58 €
Manufacturers Standard Package
Unit Price without VAT:56,65000 €
Unit Price with VAT:67,41350 €