Preset, Totalizer Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Preset, Totalizer Panel Mount, Snap-In
3400-5000
3400-5000

3400-5000

DigiKey Part Number
5737-3400-5000-ND
Manufacturer
Manufacturer Product Number
3400-5000
Description
COUNTER AC/DC SNAP-IN 1/4" SPD N
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Preset, Totalizer Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Type
Preset, Totalizer
Operating Mode
-
Count Rate
40Hz
Time Format
99999999
Number of Characters Per Row
8
Display Type
LCD, Black Characters, Backlight
Display Characters - Height
0.275" (7.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
-
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 40.60mm x 27.90mm
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 60°C
Weight
0.062 lb (28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,63000 €54,63 €
1045,58300 €455,83 €
2543,15840 €1.078,96 €
5041,64980 €2.082,49 €
10040,37440 €4.037,44 €
Manufacturers Standard Package
Unit Price without VAT:54,63000 €
Unit Price with VAT:65,00970 €