Totalizer Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-4645

DigiKey Part Number
5737-1-4645-ND
Manufacturer
Manufacturer Product Number
1-4645
Description
RH Top Going Bsmnt Rst Stk
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Totalizer Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Decade Wheel
Manufacturer
Trumeter
Display Characters - Height
0.120" (3.00mm)
Series
Input Type
No Voltage
Packaging
Retail Package
Reset
External
Part Status
Active
Panel Cutout Dimensions
Rectangular - 40.60mm x 27.90mm
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Operating Temperature
-25°C ~ 60°C
Time Format
99999
Weight
0.126 lb (57 g)
Number of Characters Per Row
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
179,55000 €79,55 €
1067,27300 €672,73 €
2563,98960 €1.599,74 €
5061,94720 €3.097,36 €
10060,22160 €6.022,16 €
Manufacturers Standard Package
Unit Price without VAT:79,55000 €
Unit Price with VAT:94,66450 €