Totalizer Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-4625

DigiKey Part Number
5737-1-4625-ND
Manufacturer
Manufacturer Product Number
1-4625
Description
LH Top Going Bsmnt Rst Stk
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Totalizer Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Retail Package
Part Status
Active
Type
Totalizer
Operating Mode
Up
Time Format
99999
Number of Characters Per Row
5
Display Type
Decade Wheel
Display Characters - Height
0.120" (3.00mm)
Input Type
No Voltage
Reset
External
Panel Cutout Dimensions
Rectangular - 40.60mm x 27.90mm
Mounting Type
Panel Mount
Operating Temperature
-25°C ~ 60°C
Weight
0.126 lb (57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
176,10000 €76,10 €
1064,36100 €643,61 €
2561,21960 €1.530,49 €
5059,26600 €2.963,30 €
10057,61490 €5.761,49 €
Manufacturers Standard Package
Unit Price without VAT:76,10000 €
Unit Price with VAT:90,55900 €