Totalizer Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2936

DigiKey Part Number
5737-1-2936-ND
Manufacturer
Manufacturer Product Number
1-2936
Description
RH TOP COMING STROKE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Totalizer Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Decade Wheel
Manufacturer
Trumeter
Display Characters - Height
0.300" (7.62mm)
Series
Input Type
No Voltage
Packaging
Bulk
Reset
External
Part Status
Active
Panel Cutout Dimensions
Rectangular - 91.00mm x 43.00mm
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Operating Temperature
-26°C ~ 60°C
Time Format
999999
Weight
1.2 lbs (544.3 g)
Number of Characters Per Row
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1297,21000 €297,21 €
10263,49400 €2.634,94 €
25254,51720 €6.362,93 €
Manufacturers Standard Package
Unit Price without VAT:297,21000 €
Unit Price with VAT:353,67990 €