
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Preset, Totalizer | |
Operating Mode | Up | |
Time Format | 99999 | |
Number of Characters Per Row | 5 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.120" (3.00mm) | |
Input Type | No Voltage | |
Voltage - Supply | - | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 50.80mm x 25.70mm | |
Mounting Type | Panel Mount | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,61000 € | 123,61 € |
| 10 | 106,49600 € | 1.064,96 € |
| 25 | 101,92720 € | 2.548,18 € |
| 50 | 99,08820 € | 4.954,41 € |
| Unit Price without VAT: | 123,61000 € |
|---|---|
| Unit Price with VAT: | 147,09590 € |

