
001622 | |
|---|---|
DigiKey Part Number | 5737-001622-ND |
Manufacturer | |
Manufacturer Product Number | 001622 |
Description | 1/2YD KNURLED ALUM MEAS WHEEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Rotating Systems Length Measuring Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Length Measuring Tool | |
For Use With/Related Products | Rotating Systems | |
Weight | 0.375 lb (170.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,24000 € | 157,24 € |
| 5 | 150,10200 € | 750,51 € |
| 10 | 147,12600 € | 1.471,26 € |
| 25 | 143,28440 € | 3.582,11 € |
| 50 | 140,44380 € | 7.022,19 € |
| Unit Price without VAT: | 157,24000 € |
|---|---|
| Unit Price with VAT: | 187,11560 € |

