
R7A-SA-ESD | |
|---|---|
DigiKey Part Number | 6301-R7A-SA-ESD-ND |
Manufacturer | |
Manufacturer Product Number | R7A-SA-ESD |
Description | PRECISION SS ESD TWEEZERS, REVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine R7A 4.50" (114.3mm) |
Category | Tip Type Very Fine |
Manufacturer Tronex | Tip Shape Curved |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Active | Pattern Number R7A |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 € | 49,43 € |
| Unit Price without VAT: | 49,43000 € |
|---|---|
| Unit Price with VAT: | 58,82170 € |

