
PSF-SA-ESD | |
|---|---|
DigiKey Part Number | 6301-PSF-SA-ESD-ND |
Manufacturer | |
Manufacturer Product Number | PSF-SA-ESD |
Description | PRECISION SS ESD TWEEZERS, LIKE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Blunt PSF 5.10" (129.5mm) |
Category | Tip Type Blunt |
Manufacturer Tronex | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.10" (129.5mm) |
Part Status Active | Pattern Number PSF |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
Tip Style Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,70000 € | 29,70 € |
| Unit Price without VAT: | 29,70000 € |
|---|---|
| Unit Price with VAT: | 35,34300 € |

