
GG-SA | |
|---|---|
DigiKey Part Number | 6301-GG-SA-ND |
Manufacturer | |
Manufacturer Product Number | GG-SA |
Description | PRECISION SS TWEEZERS, TAPERED V |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Very Fine GG 5.10" (129.5mm) |
Category | Tip Style Pointed |
Manufacturer Tronex | Tip Type Very Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.10" (129.5mm) |
Part Status Not For New Designs | Pattern Number GG |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,78000 € | 35,78 € |
| Unit Price without VAT: | 35,78000 € |
|---|---|
| Unit Price with VAT: | 42,57820 € |

