




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tronex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | - | |
Features | Ergonomic | |
Capacity | 15-32 AWG Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,19000 € | 83,19 € |
| 5 | 77,10200 € | 385,51 € |
| 10 | 74,62300 € | 746,23 € |
| 25 | 71,47040 € | 1.786,76 € |
| Unit Price without VAT: | 83,19000 € |
|---|---|
| Unit Price with VAT: | 98,99610 € |

