Tip (End) Cutter Angled, 50° Flush 5.80" (147.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (End) Cutter Angled, 50° Flush 5.80" (147.3mm)
7072
7072
Tronex Tools - Precision Cutters - Cutting Head Features

7072

DigiKey Part Number
6301-7072-ND
Manufacturer
Manufacturer Product Number
7072
Description
CUTTER, 50 DEGREE OVAL FLUSH LON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Angled, 50° Flush 5.80" (147.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Angled, 50°
Manufacturer
Tronex
Cut Edge
Flush
Series
Length - Overall
5.80" (147.3mm)
Packaging
Box
Features
Ergonomic
Part Status
Active
Capacity
18-32 AWG Soft Wire
Type
Tip (End)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1116,17000 €116,17 €
5107,68000 €538,40 €
10104,22000 €1.042,20 €
2599,81760 €2.495,44 €
Manufacturers Standard Package
Unit Price without VAT:116,17000 €
Unit Price with VAT:138,24230 €