Image for 7-S2B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-S2B

DigiKey Part Number
6301-7-S2B-ND
Manufacturer
Manufacturer Product Number
7-S2B
Description
ECONOMY SS TWEEZERS, CURVED BLUE
Customer Reference
Detailed Description
Tweezers Pointed Fine 7
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Obsolete
Features
-
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Curved
Length - Overall
-
Pattern Number
7
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.