
58-SA-ESD | |
|---|---|
DigiKey Part Number | 6301-58-SA-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 58-SA-ESD |
Description | PRECISION SS ESD TWEEZERS, COMPO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Cylindrical Barrel 58 4.60" (116.8mm) |
Category | Tip Type Barrel |
Manufacturer Tronex | Tip Shape Bent |
Packaging Bulk | Length - Overall 4.60" (116.8mm) |
Part Status Active | Pattern Number 58 |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
Tip Style Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,26000 € | 34,26 € |
| Unit Price without VAT: | 34,26000 € |
|---|---|
| Unit Price with VAT: | 40,76940 € |

