




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tronex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | - | |
Capacity | 15-35 AWG Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,44000 € | 81,44 € |
| 5 | 75,48400 € | 377,42 € |
| 10 | 73,05600 € | 730,56 € |
| 25 | 69,96920 € | 1.749,23 € |
| Unit Price without VAT: | 81,44000 € |
|---|---|
| Unit Price with VAT: | 96,91360 € |

