Tip (Oblique) Cutter Angled, 16° Razor Flush® 4.70" (119.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (Oblique) Cutter Angled, 16° Razor Flush® 4.70" (119.4mm)
Tronex Tools - Precision Cutters - Cutting Head Features
Tronex - Cutting Head Shapes & Sizes

5071

DigiKey Part Number
6301-5071-ND
Manufacturer
Manufacturer Product Number
5071
Description
TIP CUTTER - SUB-MINIATURE - STA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 16° Razor Flush® 4.70" (119.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tip (Oblique)
Manufacturer
Tronex
Shape
Angled, 16°
Series
Cut Edge
Razor Flush®
Packaging
Box
Length - Overall
4.70" (119.4mm)
Part Status
Active
Capacity
0.4mm Dia Soft Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1128,52000 €128,52 €
5119,12400 €595,62 €
10115,29500 €1.152,95 €
25110,42560 €2.760,64 €
Manufacturers Standard Package
Unit Price without VAT:128,52000 €
Unit Price with VAT:152,93880 €