Tweezers Pointed Fine 5 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-TA-CH

DigiKey Part Number
6301-5-TA-CH-ND
Manufacturer
Manufacturer Product Number
5-TA-CH
Description
STRAIGHT FINE SHARP TIPS, TITANI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Fine 5 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Tronex
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.33" (110.0mm)
Part Status
Active
Pattern Number
5
Tip Style
Pointed
Material
Titanium
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,23000 €80,23 €
574,36600 €371,83 €
1071,97500 €719,75 €
2568,93360 €1.723,34 €
Manufacturers Standard Package
Unit Price without VAT:80,23000 €
Unit Price with VAT:95,47370 €