
4-SA-ESD | |
|---|---|
DigiKey Part Number | 6301-4-SA-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 4-SA-ESD |
Description | PRECISION SS ESD TWEEZERS, TAPER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 4 4.30" (109.2mm) |
Category | Tip Type Very Fine |
Manufacturer Tronex | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.30" (109.2mm) |
Part Status Active | Pattern Number 4 |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,83000 € | 33,83 € |
| Unit Price without VAT: | 33,83000 € |
|---|---|
| Unit Price with VAT: | 40,25770 € |

