
3-SA | |
|---|---|
DigiKey Part Number | 6301-3-SA-ND |
Manufacturer | |
Manufacturer Product Number | 3-SA |
Description | PRECISION SS TWEEZERS, GENERAL P |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Very Fine 3 4.70" (119.4mm) |
Category | Tip Style Pointed |
Manufacturer Tronex | Tip Type Very Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.70" (119.4mm) |
Part Status Not For New Designs | Pattern Number 3 |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,38000 € | 33,38 € |
| Unit Price without VAT: | 33,38000 € |
|---|---|
| Unit Price with VAT: | 39,72220 € |

