
3-SA-DR | |
|---|---|
DigiKey Part Number | 6301-3-SA-DR-ND |
Manufacturer | |
Manufacturer Product Number | 3-SA-DR |
Description | ESD RUBBER GRIP, STRAIGHT FINE P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 3 4.92" (125.0mm) |
Datasheet | Datasheet |
Category | Tip Type Fine |
Manufacturer Tronex | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.92" (125.0mm) |
Part Status Active | Pattern Number 3 |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,41000 € | 47,41 € |
| 5 | 43,93600 € | 219,68 € |
| 10 | 42,52300 € | 425,23 € |
| 25 | 40,72600 € | 1.018,15 € |
| Unit Price without VAT: | 47,41000 € |
|---|---|
| Unit Price with VAT: | 56,41790 € |

