Tweezers Flat Rounded 2A 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2A-TA-CH

DigiKey Part Number
6301-2A-TA-CH-ND
Manufacturer
Manufacturer Product Number
2A-TA-CH
Description
STRAIGHT FINE FLAT ROUNDED TIPS,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tweezers Flat Rounded 2A 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Rounded
Manufacturer
Tronex
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.72" (120.0mm)
Part Status
Active
Pattern Number
2A
Tip Style
Flat
Material
Titanium
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,55000 €67,55 €
562,60800 €313,04 €
1060,59400 €605,94 €
2558,03320 €1.450,83 €
Manufacturers Standard Package
Unit Price without VAT:67,55000 €
Unit Price with VAT:80,38450 €