
2A-SA-DR | |
|---|---|
DigiKey Part Number | 6301-2A-SA-DR-ND |
Manufacturer | |
Manufacturer Product Number | 2A-SA-DR |
Description | ESD RUBBER GRIP, STRAIGHT FINE F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Flat Rounded 2A 4.92" (125.0mm) |
Datasheet | Datasheet |
Category | Tip Type Rounded |
Manufacturer Tronex | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.92" (125.0mm) |
Part Status Active | Pattern Number 2A |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
Tip Style Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,01000 € | 47,01 € |
| 5 | 43,57000 € | 217,85 € |
| 10 | 42,16800 € | 421,68 € |
| 25 | 40,38480 € | 1.009,62 € |
| Unit Price without VAT: | 47,01000 € |
|---|---|
| Unit Price with VAT: | 55,94190 € |

