Tweezers Flat Fine 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-S10

DigiKey Part Number
6301-2-S10-ND
Manufacturer
Manufacturer Product Number
2-S10
Description
ECONOMY SS TWEEZERS, TAPER MEDIU
Customer Reference
Detailed Description
Tweezers Flat Fine 2
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Obsolete
Features
-
Tip Style
Flat
Tip Type
Fine
Tip Shape
Straight
Length - Overall
-
Pattern Number
2
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.