Tweezers Cutter End Cutter 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15ARW-E

DigiKey Part Number
6301-15ARW-E-ND
Manufacturer
Manufacturer Product Number
15ARW-E
Description
EPOXY COATED, ROUNDED TIPS, CARB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Cutter End Cutter 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Cutter
Manufacturer
Tronex
Tip Type
End Cutter
Series
Tip Shape
Angled
Packaging
Bulk
Length - Overall
4.53" (115.0mm)
Part Status
Active
Material
Carbon Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,05000 €107,05 €
599,22200 €496,11 €
1096,03200 €960,32 €
2591,97600 €2.299,40 €
Manufacturers Standard Package
Unit Price without VAT:107,05000 €
Unit Price with VAT:127,38950 €