Tweezers ESD Safe Cutter End Cutter 15AGWM 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15AGW-E

DigiKey Part Number
6301-15AGW-E-ND
Manufacturer
Manufacturer Product Number
15AGW-E
Description
EPOXY COATED, LARGE POINTED TIPS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Cutter End Cutter 15AGWM 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
-
Packaging
Bulk
Part Status
Active
Features
ESD Safe
Tip Style
Cutter
Tip Type
End Cutter
Tip Shape
Straight
Length - Overall
4.53" (115.0mm)
Pattern Number
15AGWM
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,56000 €101,56 €
594,12800 €470,64 €
1091,10300 €911,03 €
2587,25520 €2.181,38 €
Manufacturers Standard Package
Unit Price without VAT:101,56000 €
Unit Price with VAT:120,85640 €