Tweezers Pointed Fine 1 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-TA-CH

DigiKey Part Number
6301-1-TA-CH-ND
Manufacturer
Manufacturer Product Number
1-TA-CH
Description
STRAIGHT FINE POINTED TIPS, TITA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Fine 1 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
1
Material
Titanium
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,07000 €43,07 €
539,91800 €199,59 €
1038,63300 €386,33 €
2537,00040 €925,01 €
Manufacturers Standard Package
Unit Price without VAT:43,07000 €
Unit Price with VAT:51,25330 €