Image for 1-SA-ESD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-SA-ESD

DigiKey Part Number
6301-1-SA-ESD-ND
Manufacturer
Manufacturer Product Number
1-SA-ESD
Description
PRECISION SS ESD TWEEZERS, GENER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Very Fine 1 4.70" (119.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
-
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.70" (119.4mm)
Pattern Number
1
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,19000 €33,19 €
Manufacturers Standard Package
Unit Price without VAT:33,19000 €
Unit Price with VAT:39,49610 €