
UPB-10K0-2U | |
|---|---|
DigiKey Part Number | TL2329-ND |
Manufacturer | |
Manufacturer Product Number | UPB-10K0-2U |
Description | BATT CHG USB POWER BANK 5V 1A 2A |
Customer Reference | |
Detailed Description | USB Power Bank Battery Charger 5V 1A, 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB Power Bank | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1A, 2A | |
Charge Time | 3.3 Hrs | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 4.70" L x 3.10" W x 0.90" H (119.38mm x 78.74mm x 22.86mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle (2) | |
Features | 10Ah Internal Battery, LED Light | |
Operating Temperature | 0°C ~ 45°C | |
Approval Agency | - | |
Weight | 270 g |

