
UL603CB-6 | |
|---|---|
DigiKey Part Number | TL337-ND |
Manufacturer | |
Manufacturer Product Number | UL603CB-6 |
Description | POWER STRIP 7.38"15A 4OUT 6'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,85000 € | 41,85 € |
| 5 | 39,06000 € | 195,30 € |
| 10 | 37,91800 € | 379,18 € |
| 25 | 36,45720 € | 911,43 € |
| 50 | 35,38980 € | 1.769,49 € |
| 100 | 34,35340 € | 3.435,34 € |
| 250 | 33,03016 € | 8.257,54 € |
| Unit Price without VAT: | 41,85000 € |
|---|---|
| Unit Price with VAT: | 49,80150 € |











