U436-06N-GB-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U436-06N-GB-C

DigiKey Part Number
TL2519-ND
Manufacturer
Manufacturer Product Number
U436-06N-GB-C
Description
USB-C TO GIGABIT NETWORK ADAPTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to Ethernet
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
RJ45 Female, USB - C 3.0 (3.1 Gen 1, Superspeed) Female
Interface
-
Features
Thunderbolt Compatible, USB - C Charging Port
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,60000 €57,60 €
1048,96200 €489,62 €
2545,89880 €1.147,47 €
5043,71040 €2.185,52 €
10042,69920 €4.269,92 €
Manufacturers Standard Package
Unit Price without VAT:57,60000 €
Unit Price with VAT:68,54400 €