
P586-006-HD-V4A | |
---|---|
DigiKey Part Number | 95-P586-006-HD-V4A-ND |
Manufacturer | |
Manufacturer Product Number | P586-006-HD-V4A |
Description | MINI DISPLAYPORT 1.4 TO HDMI ACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface, Multi Media |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,36000 € | 47,36 € |
10 | 42,00700 € | 420,07 € |
25 | 40,05320 € | 1.001,33 € |
50 | 38,63540 € | 1.931,77 € |
100 | 37,26840 € | 3.726,84 € |
Unit Price without VAT: | 47,36000 € |
---|---|
Unit Price with VAT: | 56,35840 € |