
U050AB-006-WH | |
|---|---|
DigiKey Part Number | 95-U050AB-006-WH-ND |
Manufacturer | |
Manufacturer Product Number | U050AB-006-WH |
Description | CBL USB2.0 A PLUG-MCR B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Antibacterial Cable, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,64800 € | 36,48 € |
| 25 | 3,41960 € | 85,49 € |
| 50 | 3,25620 € | 162,81 € |
| 100 | 3,10070 € | 310,07 € |
| 250 | 2,90656 € | 726,64 € |
| 500 | 2,76786 € | 1.383,93 € |
| 1.000 | 2,63585 € | 2.635,85 € |
| 2.500 | 2,49393 € | 6.234,83 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |





