
U024-010 | |
|---|---|
DigiKey Part Number | TL383-ND |
Manufacturer | |
Manufacturer Product Number | U024-010 |
Description | CBL USB2.0 A RCPT TO A PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,93900 € | 49,39 € |
| 25 | 4,62920 € | 115,73 € |
| 50 | 4,40820 € | 220,41 € |
| 100 | 4,19770 € | 419,77 € |
| 250 | 3,93492 € | 983,73 € |
| 500 | 3,74722 € | 1.873,61 € |
| 1.000 | 3,56855 € | 3.568,55 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |














