
TLP76MSGB | |
|---|---|
DigiKey Part Number | TL1864-ND |
Manufacturer | |
Manufacturer Product Number | TLP76MSGB |
Description | ECO SURGE PROTECTOR POWER STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | - | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1080J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,94000 € | 45,94 € |
| 5 | 42,87400 € | 214,37 € |
| 10 | 41,61800 € | 416,18 € |
| 25 | 40,01480 € | 1.000,37 € |
| 50 | 38,84320 € | 1.942,16 € |
| 100 | 37,70590 € | 3.770,59 € |
| Unit Price without VAT: | 45,94000 € |
|---|---|
| Unit Price with VAT: | 54,66860 € |










