
TLP606B | |
|---|---|
DigiKey Part Number | TL486-ND |
Manufacturer | |
Manufacturer Product Number | TLP606B |
Description | SURGE SUPPR 6OUT 6'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 900J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,92000 € | 20,92 € |
| 5 | 19,52400 € | 97,62 € |
| 10 | 18,95100 € | 189,51 € |
| 25 | 18,22120 € | 455,53 € |
| 50 | 17,68780 € | 884,39 € |
| 100 | 17,16990 € | 1.716,99 € |
| 250 | 16,50848 € | 4.127,12 € |
| 500 | 16,02512 € | 8.012,56 € |
| Unit Price without VAT: | 20,92000 € |
|---|---|
| Unit Price with VAT: | 24,89480 € |













