
P562-006 | |
|---|---|
DigiKey Part Number | TL687-ND |
Manufacturer | |
Manufacturer Product Number | P562-006 |
Description | CBL M-F DVI-D DUAL LINK 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Female | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,14000 € | 14,14 € |
| 10 | 12,01300 € | 120,13 € |
| 25 | 11,26080 € | 281,52 € |
| 50 | 10,72320 € | 536,16 € |
| 100 | 10,21160 € | 1.021,16 € |
| 250 | 9,57284 € | 2.393,21 € |
| 500 | 9,18690 € | 4.593,45 € |
| Unit Price without VAT: | 14,14000 € |
|---|---|
| Unit Price with VAT: | 16,82660 € |




