6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P014-006

DigiKey Part Number
TL610-ND
Manufacturer
Manufacturer Product Number
P014-006
Description
CRD 18AWG IEC320-C14 - IEC320 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
2.5A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.736
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,37000 €22,37 €
1019,01200 €190,12 €
2517,82160 €445,54 €
5016,97160 €848,58 €
10016,16190 €1.616,19 €
25015,17884 €3.794,71 €
Manufacturers Standard Package
Unit Price without VAT:22,37000 €
Unit Price with VAT:26,62030 €