


N050-P12 | |
|---|---|
DigiKey Part Number | TL1927-ND |
Manufacturer | |
Manufacturer Product Number | N050-P12 |
Description | CAT5E WALL-MOUNT 12-PORT PATCH P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5e RJ45 12 1 Network |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,88000 € | 33,88 € |
| 10 | 30,05500 € | 300,55 € |
| 25 | 28,65640 € | 716,41 € |
| 50 | 27,64160 € | 1.382,08 € |
| 100 | 26,66350 € | 2.666,35 € |
| 250 | 25,42332 € | 6.355,83 € |
| Unit Price without VAT: | 33,88000 € |
|---|---|
| Unit Price with VAT: | 40,31720 € |


