LC1200WM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 25
Unit Price: 276,10000 €
Datasheet
Image for LC1200WM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC1200WM

DigiKey Part Number
LC1200WM-ND
Manufacturer
Manufacturer Product Number
LC1200WM
Description
LINE CONDITIONER 1200W 4OUT
Customer Reference
Detailed Description
Line Conditioner 1200W 120VAC 6' (1.83m) Tower
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Power - Max
1200W
Voltage - Input
87 ~ 140 VAC
Voltage - Output
120VAC
Connector - AC Output
NEMA 5-15R (4)
Cord Length
6' (1.83m)
Size / Dimension
7.252" L x 5.000" W (184.20mm x 127.00mm)
Height
5.000" (127.00mm)
Form
Tower
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes