
MM350 | |
|---|---|
DigiKey Part Number | 4958-MM350-ND |
Manufacturer | Triplett |
Manufacturer Product Number | MM350 |
Description | TRUE RMS DIGITAL MULTIMETER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Hold, Min/Max, Relative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Hold, Min/Max, Relative | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Temperature Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,98000 € | 40,98 € |
| 5 | 39,12200 € | 195,61 € |
| 10 | 38,34700 € | 383,47 € |
| 25 | 37,34640 € | 933,66 € |
| 50 | 36,60600 € | 1.830,30 € |
| 100 | 35,88050 € | 3.588,05 € |
| Unit Price without VAT: | 40,98000 € |
|---|---|
| Unit Price with VAT: | 48,76620 € |













