
MM300-NIST | |
|---|---|
DigiKey Part Number | 2329-MM300-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | MM300-NIST |
Description | MM300 TRMS MANUAL DMM W/CERT |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Temperature Battery Test, Continuity, Diode Test Function Features Auto Off, Hold, Min/Max, Relative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance, Temperature | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Hold, Min/Max, Relative | |
Ranging | Manual | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Certificate, Temperature Probe, Test Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,75000 € | 99,75 € |
| Unit Price without VAT: | 99,75000 € |
|---|---|
| Unit Price with VAT: | 118,70250 € |


