
HDMI-HS-3BK | |
|---|---|
DigiKey Part Number | 4958-HDMI-HS-3BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | HDMI-HS-3BK |
Description | HDMI CABLE,HIGH SPEED,BLACK,3FT. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 2 | 5,47000 € | 10,94 € |
| 3 | 5,31667 € | 15,95 € |
| 5 | 5,12800 € | 25,64 € |
| 7 | 5,00714 € | 35,05 € |
| 10 | 4,88200 € | 48,82 € |
| 25 | 4,57320 € | 114,33 € |
| 50 | 4,35080 € | 217,54 € |
| 100 | 4,13760 € | 413,76 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

