HDHUB-16PVP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDHUB-16PVP

DigiKey Part Number
4958-HDHUB-16PVP-ND
Manufacturer
Triplett
Manufacturer Product Number
HDHUB-16PVP
Description
5MP HI PERFORM VIDEO/POWER HUB
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Copper Ports SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Box
Part Status
Active
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
36VDC
Connector Type
RJ45
Mounting Type
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1360,57000 €360,57 €
5317,69200 €1.588,46 €
10302,16000 €3.021,60 €
Manufacturers Standard Package
Unit Price without VAT:360,57000 €
Unit Price with VAT:429,07830 €