
ET350 | |
|---|---|
DigiKey Part Number | 4958-ET350-ND |
Manufacturer | Triplett |
Manufacturer Product Number | ET350 |
Description | NON-CNTCT VLT & MGNTIC FLD DTCTR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 24 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 24 ~ 1000VAC | |
Ratings | CAT IV 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,07000 € | 27,07 € |
| 5 | 25,84600 € | 129,23 € |
| 10 | 25,33300 € | 253,33 € |
| 25 | 24,67240 € | 616,81 € |
| 50 | 24,18360 € | 1.209,18 € |
| 100 | 23,70440 € | 2.370,44 € |
| 250 | 23,08524 € | 5.771,31 € |
| Unit Price without VAT: | 27,07000 € |
|---|---|
| Unit Price with VAT: | 32,21330 € |

