
CM1000 | |
|---|---|
DigiKey Part Number | 4958-CM1000-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CM1000 |
Description | 1000A AC TRUE RMS CLAMP METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A | |
Ratings | CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,46000 € | 108,46 € |
| 5 | 103,54000 € | 517,70 € |
| 10 | 101,49000 € | 1.014,90 € |
| 25 | 98,83880 € | 2.470,97 € |
| 50 | 96,87980 € | 4.843,99 € |
| Unit Price without VAT: | 108,46000 € |
|---|---|
| Unit Price with VAT: | 129,06740 € |



