
CAT6AU-1000BK | |
|---|---|
DigiKey Part Number | 2329-CAT6AU-1000BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6AU-1000BK |
Description | CAT6A UTP 23AWG CABLE 1000' BLAC |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Voltage | 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,01000 € | 285,01 € |
| Unit Price without VAT: | 285,01000 € |
|---|---|
| Unit Price with VAT: | 339,16190 € |



