
CAT6-HSPJAR | |
|---|---|
DigiKey Part Number | 4958-CAT6-HSPJAR-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6-HSPJAR |
Description | CAT 5/6 CONNECTOR, MALE, 50 PACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,30000 € | 64,30 € |
| 10 | 54,66000 € | 546,60 € |
| 25 | 51,24080 € | 1.281,02 € |
| 50 | 48,79740 € | 2.439,87 € |
| 100 | 46,47140 € | 4.647,14 € |
| Unit Price without VAT: | 64,30000 € |
|---|---|
| Unit Price with VAT: | 76,51700 € |

