
79-153 | |
|---|---|
DigiKey Part Number | 4958-79-153-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 79-153 |
Description | TEST LEAD BANANA TO GATOR 42" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 42.0" (1067.00mm) Miniature Banana Plug, Single, Right Angle To Alligator Clip, Insulated Patch Cord |
Datasheet | Datasheet |
Category | 1st Connector Miniature Banana Plug, Single, Right Angle |
Manufacturer Triplett | 2nd Connector Alligator Clip, Insulated |
Packaging Retail Package | Cable Length 42.0" (1067.00mm) |
Part Status Active | Type Patch Cord |
Stacking Method Non Stackable | Contents 2 Leads, Black and Red |
Configuration Banana to Alligator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,35000 € | 27,35 € |
| 5 | 26,10600 € | 130,53 € |
| 10 | 25,58800 € | 255,88 € |
| 25 | 24,92000 € | 623,00 € |
| 50 | 24,42640 € | 1.221,32 € |
| 100 | 23,94250 € | 2.394,25 € |
| 250 | 23,31720 € | 5.829,30 € |
| Unit Price without VAT: | 27,35000 € |
|---|---|
| Unit Price with VAT: | 32,54650 € |




