
79-127 | |
|---|---|
DigiKey Part Number | 4958-79-127-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 79-127 |
Description | TEST LEAD BANANA TO GATOR 48" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Socket (Jack), Single, Sheathed To Alligator Clip, Insulated (2) Patch Cord |
Datasheet | Datasheet |
Category | 1st Connector Banana Socket (Jack), Single, Sheathed |
Manufacturer Triplett | 2nd Connector Alligator Clip, Insulated (2) |
Packaging Retail Package | Cable Length 48.0" (1219.20mm) |
Part Status Active | Type Patch Cord |
Stacking Method Non Stackable | Contents 2 Leads, Black and Red |
Configuration Banana to Alligator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 € | 16,66 € |
| 5 | 15,90800 € | 79,54 € |
| 10 | 15,59500 € | 155,95 € |
| 25 | 15,18760 € | 379,69 € |
| 50 | 14,88680 € | 744,34 € |
| 100 | 14,59170 € | 1.459,17 € |
| 250 | 14,21080 € | 3.552,70 € |
| 500 | 13,92914 € | 6.964,57 € |
| Unit Price without VAT: | 16,66000 € |
|---|---|
| Unit Price with VAT: | 19,82540 € |


