
TMDL400 | |
|---|---|
DigiKey Part Number | 4958-TMDL400-ND |
Manufacturer | |
Manufacturer Product Number | TMDL400 |
Description | THERMO DESKTOP TRIPLETT MODEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Desktop 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Alarm, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Desktop | |
Temperature Display | C°/F° | |
Temperature Range | 0°C ~ 50°C | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Alarm, Min/Max | |
Probe Type | - | |
Battery Cell Size | AA (4) | |
Includes | Adapter, Battery, Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,22000 € | 328,22 € |
| 5 | 304,24600 € | 1.521,23 € |
| 10 | 294,47900 € | 2.944,79 € |
| 25 | 282,05680 € | 7.051,42 € |
| Unit Price without VAT: | 328,22000 € |
|---|---|
| Unit Price with VAT: | 390,58180 € |



